SN74ACT244PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12,448
Unit Price: $7.97000
Datasheet

Direct


onsemi
In Stock: 4,678
Unit Price: $6.74000
Datasheet

Direct


onsemi
In Stock: 2,168
Unit Price: $6.74000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT244PWG4

DigiKey Part Number
SN74ACT244PWG4-ND
Manufacturer
Manufacturer Product Number
SN74ACT244PWG4
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT244PWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT244PWRTexas Instruments12,448296-1071-1-ND$7.97000Direct
74ACT244MTCXonsemi4,67874ACT244MTCXCT-ND$6.74000Direct
MC74ACT244DTR2Gonsemi2,168MC74ACT244DTR2GOSCT-ND$6.74000Direct
Obsolete
This product is no longer manufactured. View Substitutes