
SN74ACT241DBR | |
---|---|
DigiKey Part Number | 296-4381-2-ND - Tape & Reel (TR) 296-4381-1-ND - Cut Tape (CT) 296-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT241DBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT241DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.47033 | $6,940.66 |
4,000 | $3.37866 | $13,514.64 |
6,000 | $3.33275 | $19,996.50 |
10,000 | $3.28188 | $32,818.80 |
14,000 | $3.25216 | $45,530.24 |
20,000 | $3.22357 | $64,471.40 |