MFR Recommended
Direct
Similar

SN74ACT14NSRG4 | |
|---|---|
DigiKey Part Number | SN74ACT14NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT14NSRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.4V | |
Input Logic Level - High | 1.2V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.27066 | $4,541.32 |
| 4,000 | $2.20604 | $8,824.16 |
| 6,000 | $2.17367 | $13,042.02 |
| 10,000 | $2.13782 | $21,378.20 |
| 14,000 | $2.11688 | $29,636.32 |
| 20,000 | $2.09673 | $41,934.60 |




