
SN74ACT1071DR | |
|---|---|
DigiKey Part Number | 296-14692-2-ND - Tape & Reel (TR) 296-14692-1-ND - Cut Tape (CT) 296-14692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT1071DR |
Description | IC BUS TERMI ARRAY 10BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Termination Array IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1071DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Bus Termination Array | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $24.54900 | $245.49 |
| 25 | $22.55960 | $563.99 |
| 100 | $20.37950 | $2,037.95 |
| 250 | $19.81184 | $4,952.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.65110 | $44,127.75 |

