MFR Recommended

SN74ACT1071D | |
|---|---|
DigiKey Part Number | 296-4356-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT1071D |
Description | IC BUS TERMI ARRAY 10BIT 14-SOIC |
Customer Reference | |
Detailed Description | Bus Termination Array IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1071D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Bus Termination Array | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


