
SN74ACT08IDREP | |
|---|---|
DigiKey Part Number | 296-19501-2-ND - Tape & Reel (TR) 296-19501-1-ND - Cut Tape (CT) 296-19501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08IDREP |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08IDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.72922 | $29,323.05 |
| 5,000 | $11.49400 | $57,470.00 |

