MFR Recommended
Similar

SN74ACT08DRG4 | |
|---|---|
DigiKey Part Number | SN74ACT08DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DRG4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT08DR | Texas Instruments | 3,058 | 296-1066-1-ND | $3.70000 | MFR Recommended |
| 74ACT08SC | onsemi | 797 | 74ACT08SC-ND | $5.26000 | Similar |
| MC74ACT08DG | onsemi | 178 | MC74ACT08DGOS-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.90364 | $4,759.10 |
| 5,000 | $1.85073 | $9,253.65 |
| 7,500 | $1.82423 | $13,681.73 |
| 12,500 | $1.79487 | $22,435.88 |
| 17,500 | $1.77771 | $31,109.92 |
| 25,000 | $1.76120 | $44,030.00 |




