
SN74ACT04NSR | |
|---|---|
DigiKey Part Number | 296-29366-2-ND - Tape & Reel (TR) 296-29366-1-ND - Cut Tape (CT) 296-29366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04NSR |
Description | IC INVERTER 6CH 1IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |
| 25 | $3.89680 | $97.42 |
| 100 | $3.41440 | $341.44 |
| 250 | $3.18336 | $795.84 |
| 500 | $3.04426 | $1,522.13 |
| 1,000 | $3.00636 | $3,006.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.83547 | $5,670.94 |
| 4,000 | $2.75786 | $11,031.44 |
| 6,000 | $2.71900 | $16,314.00 |
| 10,000 | $2.67595 | $26,759.50 |
| 14,000 | $2.65078 | $37,110.92 |
| 20,000 | $2.62657 | $52,531.40 |




