
SN74AC86NSR | |
|---|---|
DigiKey Part Number | 296-29992-2-ND - Tape & Reel (TR) 296-29992-1-ND - Cut Tape (CT) 296-29992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.47200 | $44.72 |
| 25 | $4.01880 | $100.47 |
| 100 | $3.52130 | $352.13 |
| 250 | $3.28464 | $821.16 |
| 500 | $3.14176 | $1,570.88 |
| 1,000 | $3.02420 | $3,024.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.92739 | $5,854.78 |
| 4,000 | $2.84770 | $11,390.80 |
| 6,000 | $2.80781 | $16,846.86 |
| 10,000 | $2.76362 | $27,636.20 |
| 14,000 | $2.73777 | $38,328.78 |
| 20,000 | $2.71293 | $54,258.60 |

