
SN74AC7541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC7541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC7541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74AC7541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC7541QDGSRQ1 |
Description | IC BUFF 1.5V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC7541DGSR | Texas Instruments | 4,524 | 296-SN74AC7541DGSRCT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.21500 | $32.15 |
| 25 | $2.88080 | $72.02 |
| 100 | $2.50760 | $250.76 |
| 250 | $2.32996 | $582.49 |
| 500 | $2.22292 | $1,111.46 |
| 1,000 | $2.16357 | $2,163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.98569 | $9,928.45 |
| 10,000 | $1.93956 | $19,395.60 |
| 15,000 | $1.91645 | $28,746.75 |
| 25,000 | $1.89086 | $47,271.50 |
| 35,000 | $1.87590 | $65,656.50 |

