
SN74AC74MDREP | |
|---|---|
DigiKey Part Number | 296-18123-2-ND - Tape & Reel (TR) 296-18123-1-ND - Cut Tape (CT) 296-18123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74MDREP |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $16.66500 | $166.65 |
| 25 | $15.24600 | $381.15 |
| 100 | $13.68300 | $1,368.30 |
| 250 | $13.04424 | $3,261.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.72922 | $29,323.05 |
| 5,000 | $11.49400 | $57,470.00 |



