
SN74AC563N | |
|---|---|
DigiKey Part Number | 296-33648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC563N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC563N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 20 | $13.59000 | $271.80 |
| 40 | $12.77825 | $511.13 |
| 100 | $11.92040 | $1,192.04 |
| 260 | $11.23215 | $2,920.36 |
| 500 | $10.85666 | $5,428.33 |
| 1,000 | $10.52747 | $10,527.47 |
| 2,500 | $10.17986 | $25,449.65 |
| 5,000 | $9.97036 | $49,851.80 |

