Configurable Multiple Function Configurable 1 Circuit 4 Input 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC3G99PWRQ1

DigiKey Part Number
296-SN74AC3G99PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC3G99PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC3G99PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC3G99PWRQ1
Description
IC MF CFG 1-CIR 4-IN 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC3G99PWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
Yes
Output Type
Tri-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.10300$41.03
25$3.68640$92.16
100$3.22610$322.61
250$3.00612$751.53
500$2.87342$1,436.71
1,000$2.83025$2,830.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62943$7,888.29
6,000$2.56345$15,380.70
9,000$2.53040$22,773.60
15,000$2.49378$37,406.70
21,000$2.47238$51,919.98
30,000$2.45181$73,554.30
Manufacturers Standard Package