SN74AC32NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,723
Unit Price: $5.26000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32NS

DigiKey Part Number
296-SN74AC32NS-ND
Manufacturer
Manufacturer Product Number
SN74AC32NS
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tube
Input Logic Level - High
2.1V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.209", 5.30mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC32NSRTexas Instruments1,723296-28863-1-ND$5.26000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes