SN74ACT00D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,805
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89
Unit Price: $6.17000
Datasheet

Similar


onsemi
In Stock: 1,611
Unit Price: $4.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,883
Unit Price: $3.95000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,525
Unit Price: $2.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,500
Unit Price: $1.97158
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT00D

DigiKey Part Number
296-1452-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT00D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,225 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,225In Stock
Ships from Rochester Electronics, LLC