New Product
TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74AC2G101PWR

DigiKey Part Number
296-SN74AC2G101PWRTR-ND - Tape & Reel (TR)
296-SN74AC2G101PWRCT-ND - Cut Tape (CT)
296-SN74AC2G101PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC2G101PWR
Description
TWO-CHANNEL CONFIGURABLE GATE FO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.21100$32.11
25$2.87720$71.93
100$2.50440$250.44
250$2.32700$581.75
500$2.22010$1,110.05
1,000$2.16081$2,160.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02335$6,070.05
6,000$1.97016$11,820.96
9,000$1.94353$17,491.77
15,000$1.91401$28,710.15
21,000$1.89676$39,831.96
30,000$1.88017$56,405.10
Manufacturers Standard Package