Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC241DWR

DigiKey Part Number
296-1056-2-ND - Tape & Reel (TR)
296-1056-1-ND - Cut Tape (CT)
296-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC241DWR
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC241DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.93300$49.33
25$4.43640$110.91
100$3.89620$389.62
250$3.63784$909.46
500$3.48214$1,741.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.24848$6,496.96
4,000$3.16168$12,646.72
6,000$3.11821$18,709.26
10,000$3.07005$30,700.50
14,000$3.04190$42,586.60
20,000$3.01484$60,296.80
Manufacturers Standard Package

Other Suppliers on DigiKey

21,587In Stock
Ships from Rochester Electronics, LLC