
SN74AC241DBR | |
---|---|
DigiKey Part Number | 296-4307-2-ND - Tape & Reel (TR) 296-4307-1-ND - Cut Tape (CT) 296-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC241DBR |
Description | IC BUFFER NON-INVERT 6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.29300 | $52.93 |
25 | $4.77120 | $119.28 |
100 | $4.19420 | $419.42 |
250 | $3.91908 | $979.77 |
500 | $3.75346 | $1,876.73 |
1,000 | $3.74070 | $3,740.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.50469 | $7,009.38 |
4,000 | $3.41225 | $13,649.00 |
6,000 | $3.36597 | $20,195.82 |
10,000 | $3.31471 | $33,147.10 |
14,000 | $3.28473 | $45,986.22 |
20,000 | $3.25590 | $65,118.00 |