
SN74AC240QPWRQ1 | |
---|---|
DigiKey Part Number | 296-28977-2-ND - Tape & Reel (TR) 296-28977-1-ND - Cut Tape (CT) 296-28977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240QPWRQ1 |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.77900 | $47.79 |
25 | $4.29600 | $107.40 |
100 | $3.77130 | $377.13 |
250 | $3.51988 | $879.97 |
500 | $3.36848 | $1,684.24 |
1,000 | $3.34171 | $3,341.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.14133 | $6,282.66 |
4,000 | $3.05694 | $12,227.76 |
6,000 | $3.01466 | $18,087.96 |
10,000 | $2.96781 | $29,678.10 |
14,000 | $2.94045 | $41,166.30 |
20,000 | $2.91410 | $58,282.00 |