
SN74AC240QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74AC240QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AC240QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AC240QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240QPWRG4Q1 |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.75800 | $67.58 |
25 | $6.10880 | $152.72 |
100 | $5.39540 | $539.54 |
250 | $5.05536 | $1,263.84 |
500 | $4.85008 | $2,425.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.54241 | $9,084.82 |
4,000 | $4.42809 | $17,712.36 |
6,000 | $4.37084 | $26,225.04 |
10,000 | $4.30741 | $43,074.10 |
14,000 | $4.27032 | $59,784.48 |