
SN74AC240DBR | |
---|---|
DigiKey Part Number | 296-4303-2-ND - Tape & Reel (TR) 296-4303-1-ND - Cut Tape (CT) 296-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240DBR |
Description | IC BUFFER INVERTING 6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.01700 | $50.17 |
25 | $4.51920 | $112.98 |
100 | $3.97080 | $397.08 |
250 | $3.70840 | $927.10 |
500 | $3.55028 | $1,775.14 |
1,000 | $3.53016 | $3,530.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.31294 | $6,625.88 |
4,000 | $3.22475 | $12,899.00 |
6,000 | $3.18057 | $19,083.42 |
10,000 | $3.13164 | $31,316.40 |
14,000 | $3.10305 | $43,442.70 |
20,000 | $3.07555 | $61,511.00 |