


SN74AC165PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC165PWRTR-ND - Tape & Reel (TR) 296-SN74AC165PWRCT-ND - Cut Tape (CT) 296-SN74AC165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165PWR |
Description | EIGHT-BIT 1.5V TO 6V PARALLEL-LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC165PWRQ1 | Texas Instruments | 2,910 | 296-SN74AC165PWRQ1CT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.03880 | $50.97 |
| 100 | $1.76270 | $176.27 |
| 250 | $1.63116 | $407.79 |
| 500 | $1.55190 | $775.95 |
| 1,000 | $1.48678 | $1,486.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40621 | $4,218.63 |
| 6,000 | $1.36677 | $8,200.62 |
| 9,000 | $1.34703 | $12,123.27 |
| 15,000 | $1.32515 | $19,877.25 |
| 21,000 | $1.31237 | $27,559.77 |
| 30,000 | $1.30007 | $39,002.10 |


