


SN74AC151PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC151PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC151PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC151PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC151PWRQ1 |
Description | AUTOMOTIVE 1.5V TO 6V 8-LINE TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.58200 | $25.82 |
| 25 | $2.30520 | $57.63 |
| 100 | $1.99860 | $199.86 |
| 250 | $1.85248 | $463.12 |
| 500 | $1.76416 | $882.08 |
| 1,000 | $1.69815 | $1,698.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60196 | $4,805.88 |
| 6,000 | $1.55806 | $9,348.36 |
| 9,000 | $1.53607 | $13,824.63 |
| 15,000 | $1.51172 | $22,675.80 |
| 21,000 | $1.49749 | $31,447.29 |
| 30,000 | $1.48379 | $44,513.70 |



