
SN74AC11DR | |
|---|---|
DigiKey Part Number | 296-4297-2-ND - Tape & Reel (TR) 296-4297-1-ND - Cut Tape (CT) 296-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.70500 | $27.05 |
| 25 | $2.41400 | $60.35 |
| 100 | $2.09570 | $209.57 |
| 250 | $1.94324 | $485.81 |
| 500 | $1.85132 | $925.66 |
| 1,000 | $1.78620 | $1,786.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69593 | $4,239.82 |
| 5,000 | $1.64784 | $8,239.20 |
| 7,500 | $1.62376 | $12,178.20 |
| 12,500 | $1.59706 | $19,963.25 |
| 17,500 | $1.58145 | $27,675.38 |
| 25,000 | $1.56645 | $39,161.25 |

