
SN74AC10NSR | |
---|---|
DigiKey Part Number | 296-28837-2-ND - Tape & Reel (TR) 296-28837-1-ND - Cut Tape (CT) 296-28837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.43200 | $34.32 |
25 | $3.07400 | $76.85 |
100 | $2.68090 | $268.09 |
250 | $2.49320 | $623.30 |
500 | $2.38004 | $1,190.02 |
1,000 | $2.32412 | $2,324.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20999 | $4,419.98 |
4,000 | $2.14683 | $8,587.32 |
6,000 | $2.11518 | $12,691.08 |
10,000 | $2.08012 | $20,801.20 |
14,000 | $2.05965 | $28,835.10 |
20,000 | $2.03994 | $40,798.80 |