Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC07PWR

DigiKey Part Number
296-SN74AC07PWRTR-ND - Tape & Reel (TR)
296-SN74AC07PWRCT-ND - Cut Tape (CT)
296-SN74AC07PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC07PWR
Description
IC BUFF 1.5V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC07PWRQ1Texas Instruments2,880296-SN74AC07PWRQ1CT-ND$3.70000Parametric Equivalent
In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.23600$22.36
25$1.98960$49.74
100$1.72080$172.08
250$1.59200$398.00
500$1.51440$757.20
1,000$1.45052$1,450.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37157$4,114.71
6,000$1.33295$7,997.70
9,000$1.31361$11,822.49
15,000$1.29218$19,382.70
21,000$1.27966$26,872.86
30,000$1.26761$38,028.30
Manufacturers Standard Package