Similar
Similar

SN74AC04MDREP | |
|---|---|
DigiKey Part Number | 296-18122-2-ND - Tape & Reel (TR) 296-18122-1-ND - Cut Tape (CT) 296-18122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04MDREP |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.30367 | $30,759.17 |
| 5,000 | $12.05908 | $60,295.40 |



