
SN74ABTR2245PWR | |
---|---|
DigiKey Part Number | 296-4150-2-ND - Tape & Reel (TR) 296-4150-1-ND - Cut Tape (CT) 296-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTR2245PWR |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTR2245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.41578 | $6,831.56 |
4,000 | $3.32535 | $13,301.40 |
6,000 | $3.28006 | $19,680.36 |
10,000 | $3.22987 | $32,298.70 |
14,000 | $3.20054 | $44,807.56 |
20,000 | $3.17234 | $63,446.80 |