
SN74ABTH18504APM | |
|---|---|
DigiKey Part Number | 296-4135-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH18504APM |
Description | IC SCN TST UNIV BUS TXRX 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 20-Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH18504APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 20-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.39000 | $167.39 |
| 10 | $133.69000 | $1,336.90 |
| 25 | $125.26600 | $3,131.65 |
| 160 | $113.60056 | $18,176.09 |
| 320 | $110.58481 | $35,387.14 |
| 640 | $108.10334 | $69,186.14 |

