SN74ABT843NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.95348
Datasheet
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT843NT

DigiKey Part Number
296-4104-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT843NT
Description
IC D-TYPE TRANSP 9:9 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT843NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
9:9
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,033 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,033In Stock
Ships from Rochester Electronics, LLC