SN74ABT843NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.95348
Datasheet
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT843NSRE4

DigiKey Part Number
SN74ABT843NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT843NSRE4
Description
IC D-TYPE TRANSP 9:9 24-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT843NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
9:9
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes