MFR Recommended

SN74ABT843DBRG4 | |
|---|---|
DigiKey Part Number | SN74ABT843DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT843DBRG4 |
Description | IC D-TYPE TRANSP 9:9 24-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT843DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.95348 | $15,906.96 |
| 4,000 | $7.77236 | $31,089.44 |
| 6,000 | $7.68170 | $46,090.20 |
| 10,000 | $7.58120 | $75,812.00 |


