
SN74ABT843DBR | |
---|---|
DigiKey Part Number | 296-4103-2-ND - Tape & Reel (TR) 296-4103-1-ND - Cut Tape (CT) 296-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT843DBR |
Description | IC D-TYPE TRANSP 9:9 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT843DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.10608 | $18,212.16 |
4,000 | $8.90378 | $35,615.12 |
6,000 | $8.80247 | $52,814.82 |