
SN74ABT841ADW | |
|---|---|
DigiKey Part Number | 296-4100-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT841ADW |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $13.55700 | $135.57 |
| 25 | $12.36840 | $309.21 |
| 100 | $11.06040 | $1,106.04 |
| 250 | $10.43704 | $2,609.26 |
| 500 | $10.06130 | $5,030.65 |
| 1,000 | $9.75210 | $9,752.10 |
| 2,500 | $9.42565 | $23,564.12 |
| 5,000 | $9.22896 | $46,144.80 |

