
SN74ABT646PW | |
---|---|
DigiKey Part Number | SN74ABT646PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT646PW |
Description | IC TXRX NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT646PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $11.89000 | $118.90 |
60 | $10.04067 | $602.44 |
120 | $9.53983 | $1,144.78 |
300 | $9.01157 | $2,703.47 |
540 | $8.73757 | $4,718.29 |
1,020 | $8.48784 | $8,657.60 |
2,520 | $8.20148 | $20,667.73 |
5,040 | $8.02632 | $40,452.65 |