
SN74ABT640DBR | |
|---|---|
DigiKey Part Number | 296-4046-2-ND - Tape & Reel (TR) 296-4046-1-ND - Cut Tape (CT) 296-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT640DBR |
Description | IC TXRX INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT640DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.47528 | $18,950.56 |
| 4,000 | $9.26619 | $37,064.76 |
| 6,000 | $9.16156 | $54,969.36 |

