Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT620N

DigiKey Part Number
296-4042-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT620N
Description
IC TXRX 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT620N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Transceiver, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 31,868 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
800$10.67336$8,538.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

31,868In Stock
Ships from Rochester Electronics, LLC