CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT543APWR

DigiKey Part Number
296-4032-2-ND - Tape & Reel (TR)
296-4032-1-ND - Cut Tape (CT)
296-4032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT543APWR
Description
IC TXRX NON-INVERT 5.5V 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT543APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$7.78400$77.84
25$7.05160$176.29
100$6.24280$624.28
250$5.85840$1,464.60
500$5.70352$2,851.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.27828$10,556.56
4,000$5.14893$20,595.72
6,000$5.08418$30,505.08
10,000$5.01243$50,124.30
14,000$4.97045$69,586.30
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC