
SN74ABT543APWR | |
---|---|
DigiKey Part Number | 296-4032-2-ND - Tape & Reel (TR) 296-4032-1-ND - Cut Tape (CT) 296-4032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT543APWR |
Description | IC TXRX NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT543APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $7.78400 | $77.84 |
25 | $7.05160 | $176.29 |
100 | $6.24280 | $624.28 |
250 | $5.85840 | $1,464.60 |
500 | $5.70352 | $2,851.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.27828 | $10,556.56 |
4,000 | $5.14893 | $20,595.72 |
6,000 | $5.08418 | $30,505.08 |
10,000 | $5.01243 | $50,124.30 |
14,000 | $4.97045 | $69,586.30 |