


SN74ABT540DWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT540DWRTR-ND - Tape & Reel (TR) 296-SN74ABT540DWRCT-ND - Cut Tape (CT) 296-SN74ABT540DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT540DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.52300 | $75.23 |
| 25 | $6.81400 | $170.35 |
| 100 | $6.02960 | $602.96 |
| 250 | $5.65608 | $1,414.02 |
| 500 | $5.49690 | $2,748.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.09261 | $10,185.22 |
| 4,000 | $4.96698 | $19,867.92 |
| 6,000 | $4.90406 | $29,424.36 |
| 10,000 | $4.83436 | $48,343.60 |
| 14,000 | $4.79362 | $67,110.68 |

