
SN74ABT540DBR | |
|---|---|
DigiKey Part Number | 296-4022-2-ND - Tape & Reel (TR) 296-4022-1-ND - Cut Tape (CT) 296-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT540DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $8.21300 | $82.13 |
| 25 | $7.44880 | $186.22 |
| 100 | $6.60190 | $660.19 |
| 250 | $6.19868 | $1,549.67 |
| 500 | $6.05036 | $3,025.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.59038 | $11,180.76 |
| 4,000 | $5.45474 | $21,818.96 |
| 6,000 | $5.38684 | $32,321.04 |
| 10,000 | $5.31158 | $53,115.80 |
| 14,000 | $5.26761 | $73,746.54 |


