Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT377ANSR

DigiKey Part Number
296-SN74ABT377ANSRTR-ND - Tape & Reel (TR)
296-SN74ABT377ANSRCT-ND - Cut Tape (CT)
296-SN74ABT377ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT377ANSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT377ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
250 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$6.61000$66.10
25$5.96880$149.22
100$5.27080$527.08
250$4.93752$1,234.38
500$4.76748$2,383.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.43464$8,869.28
4,000$4.32252$17,290.08
6,000$4.26636$25,598.16
10,000$4.20413$42,041.30
14,000$4.16777$58,348.78
Manufacturers Standard Package