
SN74ABT373NSR | |
---|---|
DigiKey Part Number | 296-15880-2-ND - Tape & Reel (TR) 296-15880-1-ND - Cut Tape (CT) 296-15880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT373NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.24731 | $8,494.62 |
4,000 | $4.13908 | $16,556.32 |
6,000 | $4.08493 | $24,509.58 |
10,000 | $4.02488 | $40,248.80 |
14,000 | $3.98979 | $55,857.06 |
20,000 | $3.95605 | $79,121.00 |