SN74ABT273PWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.40000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT273PWR

DigiKey Part Number
296-3973-2-ND - Tape & Reel (TR)
296-3973-1-ND - Cut Tape (CT)
296-3973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT273PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT273PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
400 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.29007$6,580.14
4,000$3.20239$12,809.56
6,000$3.15847$18,950.82
10,000$3.10981$31,098.10
14,000$3.08138$43,139.32
20,000$3.05403$61,080.60
Manufacturers Standard Package