
SN74ABT241APWR | |
---|---|
DigiKey Part Number | 296-3966-2-ND - Tape & Reel (TR) 296-3966-1-ND - Cut Tape (CT) 296-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT241APWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT241APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.86100 | $38.61 |
25 | $3.46400 | $86.60 |
100 | $3.02770 | $302.77 |
250 | $2.81896 | $704.74 |
500 | $2.69334 | $1,346.67 |
1,000 | $2.64494 | $2,644.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.50479 | $5,009.58 |
4,000 | $2.43472 | $9,738.88 |
6,000 | $2.39962 | $14,397.72 |
10,000 | $2.36074 | $23,607.40 |
14,000 | $2.33801 | $32,732.14 |
20,000 | $2.31616 | $46,323.20 |