


SN74ABT240ADW | |
|---|---|
DigiKey Part Number | 296-3960-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT240ADW |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.19400 | $71.94 |
| 25 | $6.50800 | $162.70 |
| 100 | $5.75590 | $575.59 |
| 250 | $5.39628 | $1,349.07 |
| 500 | $5.17970 | $2,589.85 |
| 1,000 | $5.00139 | $5,001.39 |
| 2,500 | $4.81313 | $12,032.83 |
| 5,000 | $4.69969 | $23,498.45 |

