
SN74ABT16843DL | |
|---|---|
DigiKey Part Number | 296-33619-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16843DL |
Description | IC D-TYPE TRANSP 9:9 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16843DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 20 | $25.23600 | $504.72 |
| 40 | $23.85675 | $954.27 |
| 100 | $22.40110 | $2,240.11 |
| 260 | $21.23331 | $5,520.66 |
| 500 | $20.59684 | $10,298.42 |
| 1,000 | $20.03826 | $20,038.26 |
| 2,500 | $19.44862 | $48,621.55 |

