
SN74ABT16825DLR | |
---|---|
DigiKey Part Number | 296-14658-2-ND - Tape & Reel (TR) 296-14658-1-ND - Cut Tape (CT) 296-14658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16825DLR |
Description | IC BUFF NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16825DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.96399 | $15,963.99 |
2,000 | $15.58231 | $31,164.62 |
3,000 | $15.39123 | $46,173.69 |
5,000 | $15.17946 | $75,897.30 |