
SN74ABT16646DLR | |
|---|---|
DigiKey Part Number | 296-1035-2-ND - Tape & Reel (TR) 296-1035-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16646DLR |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16646DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $20.64400 | $206.44 |
| 25 | $18.93560 | $473.39 |
| 100 | $17.05710 | $1,705.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.17607 | $15,176.07 |
| 2,000 | $14.81009 | $29,620.18 |
| 3,000 | $14.62687 | $43,880.61 |
| 5,000 | $14.42380 | $72,119.00 |

