
SN74ABT16373ADLR | |
---|---|
DigiKey Part Number | 296-1029-2-ND - Tape & Reel (TR) 296-1029-1-ND - Cut Tape (CT) 296-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16373ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $11.99600 | $119.96 |
25 | $10.92720 | $273.18 |
100 | $9.75140 | $975.14 |
250 | $9.19108 | $2,297.77 |
500 | $9.13326 | $4,566.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.57508 | $8,575.08 |
2,000 | $8.34616 | $16,692.32 |
3,000 | $8.23161 | $24,694.83 |
5,000 | $8.10459 | $40,522.95 |
7,000 | $8.03039 | $56,212.73 |
10,000 | $7.95900 | $79,590.00 |